EXD420TN, Antennas DUCK,EXD,420-450MHz, STUB

EXD420TN, Antennas DUCK,EXD,420-450MHz, STUB
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 4-7 недель
5 620 руб.
от 10 шт.4 600 руб.
1 шт. на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
Номенклатурный номер: 8005331969
Артикул: EXD420TN

Описание

Passive Components\Antennas
Two-Way Radio Antennas TE Connectivity's (TE) / Laird External Antennas Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE / Laird External Antennas offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Технические параметры

Antenna Connector Type: TNC Male
Application: Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 435 MHz
Electrical Type: Dipole
Factory Pack Quantity: 1
Gain: Unity
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 450 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 420 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Power Rating: 50 W
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Indoor Antennas
Protocol - Sub GHz: UHF
Protocol - WiFi - 802.11: LPWAN
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1
Вес, г 25

Техническая документация

Datasheet
pdf, 352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.