EXR420BN, Antennas Duck,EXR,420-450MHz , BNCM

EXR420BN, Antennas Duck,EXR,420-450MHz , BNCM
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
7 720 руб.
1 шт. на сумму 7 720 руб.
Плати частями
от 1 930 руб. × 4 платежа
Номенклатурный номер: 8005331978
Артикул: EXR420BN

Описание

Passive Components\Antennas
Two-Way Radio Antennas TE Connectivity's (TE) / Laird External Antennas Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE / Laird External Antennas offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Технические параметры

Antenna Connector Type: BNC Male
Application: Two-Way Radio
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 435 MHz
Factory Pack Quantity: 1
Gain: Unity
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 450 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Frequency: 420 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Power Rating: 50 W
Product Category: Antennas
Product Type: ISM Antennas ISM, MICS, UHF, VHF, UWB
Product: Indoor Antennas
Protocol - Sub GHz: UHF
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.