FG4300, Antennas OMNI,FG,430-450MHZ,1 00W

FG4300, Antennas OMNI,FG,430-450MHZ,1 00W
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 110 руб.
1 шт. на сумму 28 110 руб.
Плати частями
от 7 029 руб. × 4 платежа
Номенклатурный номер: 8005331987
Артикул: FG4300

Описание

Passive Components\Antennas
Two-Way Radio Antennas TE Connectivity's (TE) / Laird External Antennas Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE / Laird External Antennas offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Технические параметры

Antenna Connector Type: N Female
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 440 MHz
Diameter: 1.31 in
Factory Pack Quantity: 1
Frequency Range: 430 MHz to 450 MHz
Frequency: 440 MHz
Gain: 2.15 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 450 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Collinear
Minimum Frequency: 430 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Polarization: Vertical
Power Rating: 200 W
Product Category: Antennas
Product Type: ISM Antennas ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Sub GHz: UHF
Style: Fiberglass
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1
Wavelength: 2:01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.