FG4603, Antennas OMNI,FG,460-470MHZ,1 00W

FG4603, Antennas OMNI,FG,460-470MHZ,1 00W
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 580 руб.
1 шт. на сумму 36 580 руб.
Плати частями
от 9 145 руб. × 4 платежа
Номенклатурный номер: 8005331994
Артикул: FG4603

Описание

Passive Components\Antennas
Omnidirectional Fiberglass Base Station Antennas TE Connectivity / Laird External Antennas Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE Connectivity / Laird fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.

Технические параметры

Antenna Connector Type: N Female
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 465 MHz
Diameter: 1.31 in
Factory Pack Quantity: 1
Frequency Range: 460 MHz to 470 MHz
Gain: 5.15 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 470 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Collinear
Minimum Frequency: 460 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Polarisation: Vertical
Power Rating: 200 W
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Sub GHz: UHF
Style: Fiberglass
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.