FG8243, Antennas OMNI,FG,824-896MHZ

FG8243, Antennas OMNI,FG,824-896MHZ
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 150 руб.
от 10 шт.24 570 руб.
1 шт. на сумму 29 150 руб.
Плати частями
от 7 289 руб. × 4 платежа
Номенклатурный номер: 8005332001
Артикул: FG8243

Описание

Passive Components\Antennas
Omnidirectional Fiberglass Base Station Antennas TE Connectivity / Laird External Antennas Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE Connectivity / Laird fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.

Технические параметры

Antenna Connector Type: N Female
Application: Public Safety Agencies, Commercial Organization, Military
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 834 MHz
Diameter: 1.31 in
Factory Pack Quantity: 1
Frequency Range: 824 MHz to 896 MHz
Gain: 4.5 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 896 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Collinear
Minimum Frequency: 824 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Polarisation: Vertical
Power Rating: 100 W
Product Category: Antennas
Product Type: Cellular Antennas GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE)
Protocol - Sub GHz: UHF
Style: Fiberglass
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.