GPSU15M, Antennas GPO,STD,1.5GHz

GPSU15M, Antennas GPO,STD,1.5GHz
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 500 руб.
от 10 шт.19 650 руб.
1 шт. на сумму 25 500 руб.
Плати частями
от 6 375 руб. × 4 платежа
Номенклатурный номер: 8005332047
Артикул: GPSU15M

Описание

Passive Components\Antennas
Antenna Solutions TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: NMO Connector
Application: Vehicle Tracking, Fleet Management
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 1.57542 GHz
Diameter: 66 mm
Factory Pack Quantity: 1
Gain: 3 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 1.57842 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 1.57242 GHz
Minimum Operating Temperature: -35 C
Mounting Style: NMO Mount
Number of Bands: 1 Band
Power Rating: 1 W
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: Outdoor Antennas
Protocol - GPS, GLONASS: GPS
Style: Dome
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1
Вес, г 150

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.