MAF94045, Antennas Embed,Nblue,100MM,IP
![Фото 1/2 MAF94045, Antennas Embed,Nblue,100MM,IP](https://static.chipdip.ru/lib/179/DOC028179766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/796/DOC024796305.jpg)
4982 шт., срок 4-7 недель
410 руб.
от 5 шт. —
370 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas
Antenna SolutionsTE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.
Технические параметры
Antenna Connector Type: | IPEX MHF |
Application: | Wireless Devices |
Brand: | Laird Connectivity |
Cable Type: | 100 mm RF1.13 |
Center Frequency: | 2450 MHz, 5400 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Laird Connectivity |
Maximum Frequency: | 6 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2400 MHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | 802.11 a/b, WLAN |
Series: | NanoBlue |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | PCB |
Antenna Physical Form | T-Bar |
Connector Gender | Female |
Connector Type | IPEX |
Frequency Range | 2.4 GHz |
Gain | 2dBi |
Internal/External | Internal |
Mounting Type | PCB |
RF Protocols | Bluetooth(BLE) |
Weight | 2g |
Вес, г | 3.21 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.