OD9-5, Antennas Omni,VPOL,Fixed,NF

OD9-5, Antennas Omni,VPOL,Fixed,NF
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 460 руб.
от 10 шт.16 520 руб.
от 25 шт.15 690 руб.
1 шт. на сумму 20 460 руб.
Плати частями
от 5 115 руб. × 4 платежа
Номенклатурный номер: 8005332128
Артикул: OD9-5

Описание

Passive Components\Antennas
Antenna Solutions
TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: N Female
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 920 MHz
Diameter: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 5 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 950 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Collinear
Minimum Frequency: 890 MHz
Minimum Operating Temperature: -45 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Power Rating: 100 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Series: OD9
Style: Fiberglass
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.