S3307BPNF, Antennas Omni,V-Pol,Fixed,NF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 120 руб.
1 шт.
на сумму 97 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005332190
Артикул: S3307BPNF
Описание
Passive Components\Antennas
Infrastructure CBRS Antennas TE Connectivity / Laird External Antennas Infrastructure CBRS Antennas include the OC/S CBRS antennas that are low PIM omnidirectional, collinear antennas specially designed to complement interior or exterior mounted wireless networks operating over the CBRS band 3.55GHz to 3.7GHz. An integrated RF connector is embedded in the antenna base cap for direct AP mounting. It comes complete with mast mounting hardware and includes a UV-stable radome enclosure that provides years of use without degradation to either mechanical properties or aesthetics. TE Connectivity / Laird External Antennas Infrastructure CBRS Antennas also include the SJ series wideband, dual slant sector antenna that covers frequencies from 3.3GHz to 3.8GHz, making this an excellent CBRS wireless network solution. The series achieves significantly reduced upper side lobes and null fill below the horizon.
Технические параметры
Antenna Connector Type: | N Female |
Brand: | TE Connectivity/Laird External Antennas |
Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Product Category: | Antennas |
Product Type: | 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Subcategory: | Antennas |
Termination Style: | Connector |
Вес, г | 522 |
Техническая документация
Datasheet
pdf, 2529 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.