S4908WBFNM, Antennas Omni,FixMnt,fixed,NM

7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 290 руб.
1 шт. на сумму 24 290 руб.
Плати частями
от 6 074 руб. × 4 платежа
Номенклатурный номер: 8005332191
Артикул: S4908WBFNM

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: N Male
Application: College Campuses, Airports, Hospitals, Transportation Centers
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 5.3875 GHz
Diameter: 1 in
Factory Pack Quantity: 1
Gain: 10 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 5.875 GHz
Maximum Operating Temperature: +65 C
Mechanical Style: Collinear
Minimum Frequency: 4.9 GHz
Minimum Operating Temperature: -30 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Power Rating: 10 W
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: 4G/5G
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiMAX
Style: Radome
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.0:1
Center Frequency: 5.3875 GHz
Вес, г 182

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.