TRA6927M3NB-001, Antennas OMNI,Ph,NMO,698/1710 MHz

TRA6927M3NB-001, Antennas OMNI,Ph,NMO,698/1710 MHz
Изображения служат только для ознакомления,
см. техническую документацию
472 шт., срок 4-7 недель
12 130 руб.
от 10 шт.9 840 руб.
от 30 шт.9 140 руб.
от 100 шт.8 297.31 руб.
1 шт. на сумму 12 130 руб.
Плати частями
от 3 034 руб. × 4 платежа
Номенклатурный номер: 8005332214
Артикул: TRA6927M3NB-001

Описание

Passive Components\Antennas
Cellular Antennas TE Connectivity's (TE) / Laird External Antennas Cellular Antennas are ideal for small cell and iDAS applications. The antennas feature maximum signal radiation for superior indoor coverage and throughput. The series offers low PIM performance and stability that mitigates signal interference. TE / Laird External Antennas Cellular Antennas include high-performance, low PIM 3G, 4G/LTE, and 5G antennas.

Технические параметры

Antenna Connector Type: NMO Connector
Application: Cellular
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz
Diameter: 8.38 cm
Factory Pack Quantity: 10
Gain: 3.5 dBi, 5.5 dBi, 4.6 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: NMO Mount
Number of Bands: 5 Band
Power Rating: 100 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Outdoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: 3G/4G, Cellular(NBIoT, LTE), GSM
Protocol - WiFi - 802.11: WiMAX
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1
Вес, г 114

Техническая документация

Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.