TRA6927M3NBN-001, Antennas OMNI,Ph,NMO,698/1710 MHz

TRA6927M3NBN-001, Antennas OMNI,Ph,NMO,698/1710 MHz
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 4-7 недель
13 740 руб.
от 10 шт.11 150 руб.
1 шт. на сумму 13 740 руб.
Плати частями
от 3 435 руб. × 4 платежа
Номенклатурный номер: 8005332215
Артикул: TRA6927M3NBN-001

Описание

Passive Components\Antennas
4G/3G Multiband Phantom® Antennas TE Connectivity's (TE) / Laird External Antennas 4G/3G Multiband Phantom® Antennas are mechanically robust, suitable for both indoor as well as outdoor applications with wide bandwidth and a low angle radiation pattern. These multiband antennas operate simultaneously in 3G and 4G frequency bands, including CatM, NB-IoT, and full data-rate LTE. The multiband antennas are available in both on-ground-plane and no-ground-plane applications. This makes them suitable for various use cases, such as plastic/fiberglass enclosed IoT devices, vehicular/transport, or even external mounting on a bracket. These TE / Laird multiband antennas feature a 5-year warranty and are designed for data communication in applications such as public safety, transportation, IoT, and Machine-to-Machine (M2M) markets.

Технические параметры

Antenna Connector Type: NMO Connector
Application: FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 829 MHz, 2.205 GHz
Diameter: 368 mm
Factory Pack Quantity: 10
Gain: 0 dBi, 1.7 dBi, 2.9 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +65 C
Mechanical Style: Whip
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -35 C
Mounting Style: NMO Mount
Number of Bands: 2 Band
Power Rating: 100 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: 3G/4G, Cellular(NBIoT, LTE), GSM
Protocol - WiFi - 802.11: WiMAX
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.5:1, 2.0:1, 2.0:1
Вес, г 150

Техническая документация

Datasheet
pdf, 308 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.