VHP69273B22G-518A, Antennas 5-Port 4G-WIFI-GPS

VHP69273B22G-518A, Antennas 5-Port 4G-WIFI-GPS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 030 руб.
1 шт. на сумму 70 030 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005332241
Артикул: VHP69273B22G-518A

Описание

Passive Components\Antennas
Vehicular Multi-band MIMO Antennas TE Connectivity's (TE) / Laird External Antennas Vehicular Multi-band MIMO Antennas are low profile, rugged design antennas configured with dual-band elements. These MIMO antennas cover various frequency bands of 698MHz to 960MHz, 1710MHz to 2700MHz, 2300MHz to 2700MHz, and 4900MHz to 5900MHz. The multi-band MIMO antennas incorporate SMA male connectors and RSMA male connectors for LTE, Wi-Fi®, and GPS ports, respectively. These vehicular MIMO antennas from TE are made of high-impact, UV-resistant polycarbonate plastic and are available in black or white. Applications include aftermarket transportation, public safety, ports, warehouse, and distribution centers.

Технические параметры

Antenna Connector Type: SMA Male, RP-SMA Male
Application: FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
Brand: TE Connectivity/Laird External Antennas
Cable Type: 17 ft LMR195M x 4, 17 ft RG174
Center Frequency: 829 MHz, 2.205 GHz, 2.5 GHz, 5.4 GHz, 1.57542 GHz
Factory Pack Quantity: 1
Gain: 4.1 dbi, 5.9 dBi, 6.2 dBi, 6.5 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 5.9 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 5 Band
Power Rating: 50 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Outdoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: 3G/4G, Cellular(NBIoT, LTE), GSM, UMTS, CBRS
Protocol - GPS, GLONASS: GPS
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: 802.11, WLAN, WiMAX
Style: Dome
Subcategory: Antennas
Termination Style: Connector
Type: MIMO Antenna
VSWR: 1.7:1, 1.6:1, 1.7:1, 1.4:1, 2:1
Вес, кг 1.16

Техническая документация

Datasheet
pdf, 660 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.