Y4506, Antennas YAGI,FWG,6,450-470MH z

Y4506, Antennas YAGI,FWG,6,450-470MH z
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 540 руб.
1 шт. на сумму 44 540 руб.
Плати частями
от 11 135 руб. × 4 платежа
Номенклатурный номер: 8005332266
Артикул: Y4506

Описание

Passive Components\Antennas
Antenna Solutions TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: N Female
Application: Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 460 MHz
Factory Pack Quantity: 1
Gain: 12 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 470 MHz
Mechanical Style: Yagi
Minimum Frequency: 450 MHz
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Power Rating: 300 W
Product Category: Antennas
Product Type: ISM Antennas ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: UHF
Style: 6 Element
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.