Y8963, Antennas YAGI,FWG,3,896-970MH z,

Y8963, Antennas YAGI,FWG,3,896-970MH z,
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 540 руб.
1 шт. на сумму 32 540 руб.
Плати частями
от 8 135 руб. × 4 платежа
Номенклатурный номер: 8005332270
Артикул: Y8963

Описание

Passive Components\Antennas
Antenna Solutions TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: N Female
Application: Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 933 MHz
Factory Pack Quantity: 1
Gain: 6 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 970 MHz
Mechanical Style: Yagi
Minimum Frequency: 896 MHz
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Power Rating: 300 W
Product Category: Antennas
Product Type: Cellular Antennas GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - Sub GHz: UHF
Style: 3 Element
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1
Вес, кг 1.84

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.