ACML-0402HC-700-T, Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN

Фото 1/2 ACML-0402HC-700-T, Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.11 руб.
от 100 шт.8.10 руб.
от 500 шт.4.09 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333312
Артикул: ACML-0402HC-700-T
Бренд: Abracon

Описание

Passive Components\Filters\Ferrite Beads
Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN

Технические параметры

Case Code (Imperial) 0402
Case Code (Metric) 1005
Case/Package 0402
Current Rating 1.3 A
DC Resistance (DCR) 100 mΩ
Impedance 70 Ω
Max Current Rating 1.3 A
Max DC Current 1.3 A
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Mount Surface Mount
Number of Channels 1
Number of Lines 1
Packaging Cut Tape(CT)
Shielding Unshielded
Termination SMD/SMT
Test Frequency 100 MHz
Tolerance 25%
Brand: ABRACON
Factory Pack Quantity: 10000
Impedance: 70 Ohms
Manufacturer: ABRACON
Maximum DC Current: 1.3 A
Maximum DC Resistance: 100 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: 0402(1005 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Вес, г 0.0007

Техническая документация

Datasheet
pdf, 1284 КБ
Datasheet
pdf, 1285 КБ