AEACBA081016-C2LG, Antennas LTE/GPS Adhesive Mount Combo Ant

AEACBA081016-C2LG, Antennas LTE/GPS Adhesive Mount Combo Ant
Изображения служат только для ознакомления,
см. техническую документацию
9 720 руб.
от 10 шт.8 120 руб.
1 шт. на сумму 9 720 руб.
Плати частями
от 2 430 руб. × 4 платежа
Номенклатурный номер: 8005333359
Артикул: AEACBA081016-C2LG
Бренд: Abracon

Описание

Passive Components\Antennas
External Antennas Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

Технические параметры

Frequency 1.71 GHz
Antenna Connector Type: SMA Male
Application: Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
Bandwidth: 1580.42 MHz
Brand: ABRACON
Cable Length: 3 m
Cable Type: RG174
Center Frequency: 829 MHz, 2.2 GHz
Diameter: 81.6 mm
Electrical Type: Active
Factory Pack Quantity: 100
Gain: 2 dBi, 2.5 dBi, 28 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: ABRACON
Maximum Frequency: 2.69 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Packaging: Bulk
Polarization: Linear, RHCP
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: 2G/3G/4G, Cellular(NBIoT, LTE), GSM
Protocol - GPS, GLONASS: GNSS, GPS
Protocol - Sub GHz: IoT
Style: Round
Subcategory: Antennas
Termination Style: Connector
Type: MIMO Antenna
VSWR: 3

Техническая документация

Datasheet
pdf, 1025 КБ