AIAP-01-151K-T, Power Inductors - Leaded FIXED IND 150UH 410MA 1.2 OHM TH

AIAP-01-151K-T, Power Inductors - Leaded FIXED IND 150UH 410MA 1.2 OHM TH
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
от 10 шт.36 руб.
от 2500 шт.30 руб.
1 шт. на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333412
Артикул: AIAP-01-151K-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Brand: ABRACON
Diameter: 3.3 mm
Factory Pack Quantity: 2500
Inductance: 150 uH
Manufacturer: ABRACON
Maximum DC Current: 410 mA
Maximum DC Resistance: 1.2 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Self Resonant Frequency: 3.2 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 0.53

Техническая документация

Datasheet
pdf, 338 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»