AIAP-01-220K-T, Power Inductors - Leaded FIXED IND 22UH 1A 190 MOHM TH

Фото 1/2 AIAP-01-220K-T, Power Inductors - Leaded FIXED IND 22UH 1A 190 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
от 10 шт.43 руб.
от 2500 шт.36 руб.
1 шт. на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333414
Артикул: AIAP-01-220K-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Axial
Composition Wirewound
Core Material Ferrite
Current Rating 1 A
DC Resistance (DCR) 190 mΩ
Inductance 22 µH
Lead/Base Style Axial
Max DC Current 1 A
Max Operating Temperature 105 °C
Min Operating Temperature -40 °C
Mount Through Hole
Self Resonant Frequency 8.4 MHz
Shielding Unshielded
Termination Axial
Test Frequency 1 kHz
Tolerance 10%
Brand: ABRACON
Diameter: 3.3 mm
Factory Pack Quantity: 2500
Inductance: 22 uH
Manufacturer: ABRACON
Maximum DC Current: 1 A
Maximum DC Resistance: 190 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Self Resonant Frequency: 8.4 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 871 КБ
Datasheet
pdf, 338 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»