AIAP-03-682K, Power Inductors - Leaded FIXED IND 6.8MH 322MA 5.69 OHM

Фото 1/2 AIAP-03-682K, Power Inductors - Leaded FIXED IND 6.8MH 322MA 5.69 OHM
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.270 руб.
от 100 шт.230 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333449
Артикул: AIAP-03-682K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Axial
Composition Wirewound
Core Material Ferrite
Current Rating 322 mA
DC Resistance (DCR) 5.69 Ω
Inductance 6.8 mH
Lead/Base Style Axial
Max DC Current 1 A
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Mount Through Hole
Packaging Bulk
Shielding Unshielded
Termination Axial
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Diameter: 11.4 mm
Factory Pack Quantity: 64
Inductance: 6.8 mH
Manufacturer: ABRACON
Maximum DC Current: 322 mA
Maximum DC Resistance: 5.69 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 8

Техническая документация

Datasheet
pdf, 1971 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»