AIML-1008HC-4R7M-T, RF Inductors - SMD FIXED IND 4.7UH 1.3A 120 MOHM
![Фото 1/2 AIML-1008HC-4R7M-T, RF Inductors - SMD FIXED IND 4.7UH 1.3A 120 MOHM](https://static.chipdip.ru/lib/717/DOC044717427.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC044006458.jpg)
75 руб.
от 10 шт. —
48 руб.
от 100 шт. —
36 руб.
от 1000 шт. —
28.15 руб.
1 шт.
на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
RF Inductors Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.
Технические параметры
Case Code (Imperial) | 1008 |
Case Code (Metric) | 2520 |
Case/Package | 1008 |
Core Material | Ferrite |
Current Rating | 1.3 A |
DC Resistance (DCR) | 120 mΩ |
Height - Seated (Max) | 990.6 µm |
Inductance | 4.7 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Self Resonant Frequency | 20 MHz |
Shielding | Shielded |
Test Frequency | 1 MHz |
Tolerance | 20% |
Current Rating (Amps) | 1.3A |
ECCN | EAR99 |
Frequency - Self Resonant | 20MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1008 (2520 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AIML-1008HC -> |
Size / Dimension | 0.098"" L x 0.079"" W (2.50mm x 2.00mm) |
Supplier Device Package | 1008 (2520 Metric) |
Type | Multilayer |
Video File | Abracon: Who We Are Today |
Application: | Power |
Brand: | ABRACON |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Ferrite |
Factory Pack Quantity: | 3000 |
Inductance: | 4.7 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 1.3 A |
Maximum DC Resistance: | 120 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 1008(2520 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Self Resonant Frequency: | 20 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | Multilayer Ferrite Chip Inductor |