AIRD-02-470K, Power Inductors - Leaded FIXED IND 47UH 5.5A 35 MOHM TH

Фото 1/2 AIRD-02-470K, Power Inductors - Leaded FIXED IND 47UH 5.5A 35 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.450 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333587
Артикул: AIRD-02-470K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Core Material Ferrite
Current Rating 5.5 A
DC Resistance (DCR) 35 mΩ
Diameter 21 mm
Inductance 47 µH
Lead Pitch 19 mm
Lead/Base Style Radial
Max DC Current 15 A
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Saturation Current 15 A
Shielding Unshielded
Termination Radial
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 21 mm
Factory Pack Quantity: 50
Inductance: 47 uH
Lead Spacing: 19 mm
Manufacturer: ABRACON
Maximum DC Current: 5.5 A
Maximum DC Resistance: 35 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 21 mm x 21 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 2134 КБ
Datasheet
pdf, 2069 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»