AIRD-03-391K, Power Inductors - Leaded FIXED IND 390UH 4A 169 MOHM TH

Фото 1/2 AIRD-03-391K, Power Inductors - Leaded FIXED IND 390UH 4A 169 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.690 руб.
от 100 шт.594 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8005333599
Артикул: AIRD-03-391K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Core Material Ferrite
Current Rating 4 A
DC Resistance (DCR) 169 mΩ
Diameter 28 mm
Inductance 390 µH
Lead Pitch 22 mm
Lead/Base Style Radial
Max DC Current 6.7 A
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Saturation Current 6.7 A
Shielding Unshielded
Termination Radial
Test Frequency 1 Hz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 28 mm
Factory Pack Quantity: 50
Inductance: 390 uH
Lead Spacing: 22 mm
Manufacturer: ABRACON
Maximum DC Current: 4 A
Maximum DC Resistance: 169 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package/Case: 21 mm x 28 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 Hz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 2156 КБ
Datasheet
pdf, 2162 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»