AIRD-03-560K, Power Inductors - Leaded FIXED IND 56UH 9A 26 MOHM TH

Фото 1/2 AIRD-03-560K, Power Inductors - Leaded FIXED IND 56UH 9A 26 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 030 руб.
от 50 шт.874 руб.
от 100 шт.809.09 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8005333603
Артикул: AIRD-03-560K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Core Material Ferrite
Current Rating 9 A
DC Resistance (DCR) 26 mΩ
Diameter 28 mm
Inductance 56 µH
Lead Pitch 22 mm
Lead/Base Style Radial
Max DC Current 17 A
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Saturation Current 17 A
Shielding Unshielded
Termination Radial
Test Frequency 1 Hz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 28 mm
Factory Pack Quantity: 50
Inductance: 56 uH
Lead Spacing: 22 mm
Manufacturer: ABRACON
Maximum DC Current: 9 A
Maximum DC Resistance: 26 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 21 mm x 28 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 Hz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 2156 КБ
Datasheet
pdf, 2162 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»