AISC-0603F-100J-T, Power Inductors - SMD FIXED IND 10UH 100MA 5 OHM SMD
![Фото 1/2 AISC-0603F-100J-T, Power Inductors - SMD FIXED IND 10UH 100MA 5 OHM SMD](https://static.chipdip.ru/lib/716/DOC044716522.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC044006484.jpg)
100 руб.
от 10 шт. —
73 руб.
от 100 шт. —
49 руб.
от 1000 шт. —
40.95 руб.
1 шт.
на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
AISC SMD Ceramic Wire-Wound Chip Inductors Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.
Технические параметры
Case Code (Imperial) | 0603 |
Case Code (Metric) | 1608 |
Case/Package | 0603 |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 100 mA |
DC Resistance (DCR) | 5 Ω |
Height - Seated (Max) | 1.1938 mm |
Inductance | 10 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Packaging | Tape & Reel(TR) |
RMS Current (Irms) | 100 mA |
Self Resonant Frequency | 30 MHz |
Series Resistance | 5 Ω |
Shielding | Unshielded |
Test Frequency | 2.5 MHz |
Tolerance | 5% |
Current Rating (Amps) | 100mA |
ECCN | EAR99 |
Frequency - Self Resonant | 30MHz |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 2.5MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AISC-0603F -> |
Size / Dimension | 0.063"" L x 0.039"" W (1.60mm x 1.00mm) |
Supplier Device Package | 0603 (1608 Metric) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
Brand: | ABRACON |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 3000 |
Inductance: | 10 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 100 mA |
Maximum DC Resistance: | 5 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | RF Inductors |
Self Resonant Frequency: | 30 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2.5 MHz |
Tolerance: | 5% |
Type: | Ferrite Wirewound Inductor |
Вес, г | 0.0032 |