AISC-1206-39NJ-T, RF Inductors - SMD FIXED IND 39NH 1A 120 MOHM SMD

Фото 1/2 AISC-1206-39NJ-T, RF Inductors - SMD FIXED IND 39NH 1A 120 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.92 руб.
от 100 шт.65 руб.
от 1000 шт.50.51 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333826
Артикул: AISC-1206-39NJ-T
Бренд: Abracon

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
AISC SMD Ceramic Wire-Wound Chip Inductors Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Технические параметры

Case/Package 1206
Composition Wirewound
Core Material Ceramic
Current Rating 1 A
DC Resistance (DCR) 120 mΩ
Height - Seated (Max) 1.524 mm
Inductance 39 nH
Max DC Current 1 A
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel(TR)
Q Factor 50
RMS Current (Irms) 1 A
Self Resonant Frequency 1.8 GHz
Series Resistance 120 mΩ
Shielding Unshielded
Termination SMD/SMT
Test Frequency 100 MHz
Tolerance 5%
Brand: ABRACON
Case Code - in: 1206
Case Code - mm: 3216
Core Material: Ceramic
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 39 nH
Manufacturer: ABRACON
Maximum DC Current: 1 A
Maximum DC Resistance: 120 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1206(3216 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 50
Self Resonant Frequency: 1.8 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 5%
Type: Ceramic Wirewound RF Inductor
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1887 КБ
Datasheet
pdf, 1901 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»