AIUR-02H-101K, Power Inductors - Leaded FIXED IND 100UH 720MA 210 MOHM
![Фото 1/2 AIUR-02H-101K, Power Inductors - Leaded FIXED IND 100UH 720MA 210 MOHM](https://static.chipdip.ru/lib/741/DOC044741672.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/579/DOC007579117.jpg)
250 руб.
от 10 шт. —
180 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
100ВµH Unshielded Wirewound Inductor 720mA 210mOhm Max Radial, Vertical Cylinder
Технические параметры
Case/Package | Radial |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 720 mA |
DC Current | 1.4 A |
DC Resistance (DCR) | 210 mΩ |
Height - Seated (Max) | 11.9888 mm |
Inductance | 100 µH |
Lead Pitch | 5 mm |
Lead/Base Style | Radial |
Max DC Current | 1.4 A |
Max Operating Temperature | 125 °C |
Military Standard | Not |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Q Factor | 30 |
Saturation Current | 1.4 A |
Self Resonant Frequency | 9 MHz |
Shielding | Unshielded |
Termination | Radial |
Test Frequency | 790 kHz |
Tolerance | 10% |
Current - Saturation (Isat) | 1.4A |
Current Rating (Amps) | 720mA |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 790kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 20 @ 790kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AIUR-02H -> |
Size / Dimension | 0.335"" Dia (8.50mm) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |