AIUR-02H-330K, Power Inductors - Leaded FIXED IND 33UH 1.1A 80 MOHM TH

Фото 1/2 AIUR-02H-330K, Power Inductors - Leaded FIXED IND 33UH 1.1A 80 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333905
Артикул: AIUR-02H-330K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 1.1 A
DC Resistance (DCR) 80 mΩ
Height - Seated (Max) 11.9888 mm
Inductance 33 µH
Lead Pitch 5 mm
Lead/Base Style Radial
Max DC Current 2.05 A
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Q Factor 30
Saturation Current 2.05 A
Shielding Unshielded
Termination Radial
Test Frequency 2.52 MHz
Tolerance 10%
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 8.5 mm
Factory Pack Quantity: 180
Inductance: 33 uH
Lead Spacing: 5 mm
Manufacturer: ABRACON
Maximum DC Current: 1.1 A
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 30
Saturation Current: 2.05 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1058 КБ
Datasheet
pdf, 1071 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»