AIUR-02H-331K, Power Inductors - Leaded 330 UH 10%

Фото 1/2 AIUR-02H-331K, Power Inductors - Leaded 330 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 540 шт.104.85 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333906
Артикул: AIUR-02H-331K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 390 mA
DC Resistance (DCR) 620 mΩ
Height - Seated (Max) 11.9888 mm
Inductance 330 µH
Lead Pitch 5 mm
Lead/Base Style Radial
Max DC Current 780 mA
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Q Factor 30
Saturation Current 780 mA
Shielding Unshielded
Termination Radial
Test Frequency 790 kHz
Tolerance 10%
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 180
Inductance: 330 uH
Lead Spacing: 5 mm
Manufacturer: ABRACON
Maximum DC Current: 390 mA
Maximum DC Resistance: 620 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 30
Saturation Current: 780 mA
Series: AIUR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1058 КБ
Datasheet
pdf, 1071 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»