AIUR-03-4R7M, Power Inductors - Leaded FIXED IND 4.7UH 2.5A 30 MOHM TH

Фото 1/2 AIUR-03-4R7M, Power Inductors - Leaded FIXED IND 4.7UH 2.5A 30 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.81 руб.
от 100 шт.55 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333925
Артикул: AIUR-03-4R7M
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 2.5 A
DC Resistance (DCR) 30 mΩ
Height - Seated (Max) 11.9888 mm
Inductance 4.7 µH
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Q Factor 20
Saturation Current 4.3 A
Self Resonant Frequency 51 MHz
Shielding Unshielded
Test Frequency 7.96 MHz
Tolerance 10%
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 9 mm
Factory Pack Quantity: 200
Inductance: 4.7 uH
Manufacturer: ABRACON
Maximum DC Current: 2.5 A
Maximum DC Resistance: 30 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 20
Saturation Current: 4.3 A
Self Resonant Frequency: 51 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1491 КБ
Datasheet
pdf, 1489 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»