AIUR-08-121K, Power Inductors - Leaded FIXED IND 120UH 1.5A 200 MOHM TH

Фото 1/2 AIUR-08-121K, Power Inductors - Leaded FIXED IND 120UH 1.5A 200 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.160 руб.
от 100 шт.101 руб.
от 810 шт.81.15 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333976
Артикул: AIUR-08-121K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 1.5 A
DC Resistance (DCR) 200 mΩ
Height - Seated (Max) 10.9982 mm
Inductance 120 µH
Lead Diameter 600 µm
Lead Pitch 4 mm
Lead/Base Style Radial
Max DC Current 400 mA
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Packaging Bulk
Shielding Unshielded
Termination Radial
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 11 mm
Factory Pack Quantity: 405
Inductance: 120 uH
Lead Diameter: 0.6 mm
Lead Spacing: 4 mm
Manufacturer: ABRACON
Maximum DC Current: 1.5 A
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 4.6 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 944 КБ
Datasheet
pdf, 945 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»