AIUR-11-101K, Power Inductors - Leaded FIXED IND 100UH 1A 180 MOHM TH

Фото 1/2 AIUR-11-101K, Power Inductors - Leaded FIXED IND 100UH 1A 180 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.120 руб.
от 100 шт.79 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005333991
Артикул: AIUR-11-101K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 1 A
DC Resistance (DCR) 180 mΩ
Height - Seated (Max) 11.43 mm
Inductance 100 µH
Lead Diameter 810 µm
Lead Pitch 5 mm
Lead/Base Style Radial
Max DC Current 1.2 A
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Packaging Bulk
Saturation Current 1.2 A
Shielding Unshielded
Termination Radial
Test Frequency 1 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 9.53 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 100 uH
Lead Diameter: 0.81 mm
Lead Spacing: 5 mm
Manufacturer: ABRACON
Maximum DC Current: 1.2 A
Maximum DC Resistance: 180 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 10.78 mm x 11.43 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: AIUR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1943 КБ
Datasheet AIUR-11-6R8M
pdf, 77 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»