AIUR-16-103K, Power Inductors - Leaded FIXED IND 10MH 46MA 27 OHM TH

Фото 1/2 AIUR-16-103K, Power Inductors - Leaded FIXED IND 10MH 46MA 27 OHM TH
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.110 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334015
Артикул: AIUR-16-103K
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Radial
Composition Wirewound
Core Material Ferrite
Current Rating 46 mA
DC Resistance (DCR) 27 Ω
Height - Seated (Max) 9.4996 mm
Inductance 10 mH
Max Operating Temperature 85 °C
Min Operating Temperature -25 °C
Mount Through Hole
Saturation Current 53 mA
Shielding Unshielded
Test Frequency 10 kHz
Tolerance 10%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Drum
Diameter: 7 mm
Factory Pack Quantity: 200
Inductance: 10 mH
Lead Diameter: 0.6 mm
Lead Spacing: 3 mm
Manufacturer: ABRACON
Maximum DC Current: 46 mA
Maximum DC Resistance: 27 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 7 mm x 9.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 1363 КБ
Datasheet
pdf, 1377 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»