ALAN110001-4J41DT, Audio Transformers / Signal Transformers 10/100/1000BASE-T LAN XFMR POE

ALAN110001-4J41DT, Audio Transformers / Signal Transformers 10/100/1000BASE-T LAN XFMR POE
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 660 руб.
от 100 шт.1 430 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Номенклатурный номер: 8005334068
Артикул: ALAN110001-4J41DT
Бренд: Abracon

Описание

Passive Components\Audio Transformers / Signal Transformers
ALAN110001 POE Single Port LAN Transformer Modules
Abracon ALAN110001 POE 10/100/1000 BASE-T Single Port SMD LAN Transformer Modules support speeds up to 1Gbps and a current capability of up to 350mA. The transformer modules come in two sizes: an 18.3mm x 16.5mm x 6.4mm package or a 19.5mm x 13.9mm x 5.7mm package. Features for these modules include Power-Over-Ethernet (POE) up to 15W in an operating temperature range of -40°C to +125°C and meet IEEE 802.3af standards. Abracon ALAN110001 POE Single Port LAN Transformer Modules are high-performance magnetics for EMI suppression and common mode noise rejection.

Технические параметры

Application: 10/100/1000 Base-T
Brand: ABRACON
Current Rating: 350 mA
Factory Pack Quantity: Factory Pack Quantity: 550
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Power Rating: 15.4 W
Primary Resistance: 1 Ohm
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Secondary Resistance: 1 Ohm
Series: ALAN110001
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet
pdf, 576 КБ
Datasheet
pdf, 1236 КБ