ALAN1100X1-2F00DT, Audio Transformers / Signal Transformers 10/100BASE-TX LAN XFMR POE

ALAN1100X1-2F00DT, Audio Transformers / Signal Transformers 10/100BASE-TX LAN XFMR POE
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.740 руб.
от 100 шт.503 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8005334069
Артикул: ALAN1100X1-2F00DT
Бренд: Abracon

Описание

Passive Components\Audio Transformers / Signal Transformers
ALAN1100X1 POE 10/100 LAN Transformer Modules Abracon ALAN1100X1 POE 10/100 BASE-TX Single Port SMD LAN Transformer Modules meet IEEE 802.3af standards and support speeds of up to 100Mbps. Within an operating temperature range of -55°C to +125°C, the components offer a current capability up to 350mA and up to 15W of Power-Over-Ethernet (POE). Abracon ALAN1100X1 POE 10/100 LAN Transformer Modules provide high-performance magnetics for EMI suppression and common mode noise rejection.

Технические параметры

Application: 10/100 Base-TX
Brand: ABRACON
Current Rating: 350 mA
Factory Pack Quantity: 700
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: Single
Power Rating: 15 W
Primary Resistance: 1.2 Ohm
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Secondary Resistance: 1 Ohm
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet
pdf, 1080 КБ
Datasheet
pdf, 1101 КБ