ALANS10002-6NA1DT, Audio Transformers / Signal Transformers DUAL 10/100/1000BASE-T LAN XFMR

ALANS10002-6NA1DT, Audio Transformers / Signal Transformers DUAL 10/100/1000BASE-T LAN XFMR
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 10 шт.2 130 руб.
1 шт. на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
Номенклатурный номер: 8005334085
Артикул: ALANS10002-6NA1DT
Бренд: Abracon

Описание

Passive Components\Audio Transformers / Signal Transformers
ALANS10002 Dual Port SMD LAN Transformer Modules Abracon ALANS10002 10/100/1000 BASE-T Dual Port SMD LAN Transformer Modules are compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T in an operating temperature range of -40°C to +125°C. The high-performance magnetics of the signal/audio transformers are ideal for EMI suppression and common mode noise rejection. Abracon ALANS10002 Dual Port SMD LAN Transformer Modules meet IEEE 802.3ab standards, are lead-free, and RoHS/RoHS II compliant.

Технические параметры

Application: 10/100/1000 Base-T
Brand: ABRACON
Factory Pack Quantity: 300
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Packaging: Reel, Cut Tape
Primary Resistance: 1.2 Ohm
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Secondary Resistance: 0.9 Ohm
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet ALANS10002-6NA1DT
pdf, 2946 КБ