ASMCI-0805-4R7M-T, Power Inductors - SMD FIXED IND 4.7UH 180MA 300 MOHM

Фото 1/2 ASMCI-0805-4R7M-T, Power Inductors - SMD FIXED IND 4.7UH 180MA 300 MOHM
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.36 руб.
от 100 шт.27 руб.
от 1000 шт.22.01 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334732
Артикул: ASMCI-0805-4R7M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case Code (Imperial) 0805
Case Code (Metric) 2012
Case/Package 0805
Core Material Ferrite
Current Rating 180 mA
DC Resistance (DCR) 300 mΩ
Height - Seated (Max) 1.0414 mm
Inductance 4.7 µH
Max DC Current 180 mA
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Self Resonant Frequency 25 MHz
Shielding Shielded
Termination SMD/SMT
Tolerance 20%
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Multilayer
Factory Pack Quantity: 4000
Inductance: 4.7 uH
Manufacturer: ABRACON
Maximum DC Current: 180 mA
Maximum DC Resistance: 300 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 25 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1086 КБ
Datasheet
pdf, 1086 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»