ASMPH-1008-1R0M-T, Power Inductors - SMD FIXED IND 1UH 1.6A 60 MOHM SMD

Фото 1/2 ASMPH-1008-1R0M-T, Power Inductors - SMD FIXED IND 1UH 1.6A 60 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.52 руб.
от 100 шт.39 руб.
от 1000 шт.30.20 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334744
Артикул: ASMPH-1008-1R0M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case Code (Imperial) 1008
Case Code (Metric) 2520
Case/Package 1008
Core Material Ferrite
Current Rating 1.6 A
DC Resistance (DCR) 60 mΩ
Height - Seated (Max) 990.6 µm
Inductance 1 µH
Max DC Current 1.4 A
Max Operating Temperature 85 °C
Min Operating Temperature -55 °C
Mount Surface Mount
Saturation Current 1.4 A
Self Resonant Frequency 70 MHz
Shielding Shielded
Termination SMD/SMT
Test Frequency 1 MHz
Tolerance 20%
Application: Power
Brand: ABRACON
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Ferrite
Core Type: Multilayer
Factory Pack Quantity: 3000
Inductance: 1 uH
Manufacturer: ABRACON
Maximum DC Current: 1.4 A
Maximum DC Resistance: 60 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1008(2520 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1.4 A
Self Resonant Frequency: 70 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.12

Техническая документация

Datasheet
pdf, 847 КБ
Datasheet
pdf, 849 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»