ASPI-0403S-1R0M-T, Power Inductors - SMD FIXED IND 1UH 3A 40 MOHM SMD

ASPI-0403S-1R0M-T, Power Inductors - SMD FIXED IND 1UH 3A 40 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.161 руб.
от 500 шт.134.77 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334756
Артикул: ASPI-0403S-1R0M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2500
Inductance: 1 uH
Manufacturer: ABRACON
Maximum DC Current: 3 A
Maximum DC Resistance: 40 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 6.6 mm x 4.45 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 558 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»