ASPI-0403S-331M-T, Power Inductors - SMD 330 UH 20%

Фото 1/2 ASPI-0403S-331M-T, Power Inductors - SMD 330 UH 20%
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.230 руб.
от 100 шт.160 руб.
от 500 шт.141 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334760
Артикул: ASPI-0403S-331M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Current Rating 200 mA
DC Resistance (DCR) 1.4 Ω
Height - Seated (Max) 2.921 mm
Inductance 330 µH
Max DC Current 200 mA
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel
Shielding Shielded
Termination SMD/SMT
Test Frequency 100 kHz
Tolerance 20%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2500
Inductance: 330 uH
Manufacturer: ABRACON
Maximum DC Current: 200 mA
Maximum DC Resistance: 1.4 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 6.6 mm x 4.45 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.21

Техническая документация

Datasheet
pdf, 558 КБ
Datasheet ASPI-0403S-222M-T
pdf, 1697 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»