ASPI-0504-102M-T, Power Inductors - SMD IND 1000uH 0.15A 14400m

Фото 1/2 ASPI-0504-102M-T, Power Inductors - SMD IND 1000uH 0.15A 14400m
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.77 руб.
от 100 шт.58 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334767
Артикул: ASPI-0504-102M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Core Material Ferrite
Current Rating 150 mA
DC Resistance (DCR) 14.4 Ω
Inductance 1 mH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel(TR)
Shielding Unshielded
Test Frequency 1 kHz
Tolerance 20%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 1 mH
Manufacturer: ABRACON
Maximum DC Current: 150 mA
Maximum DC Resistance: 14.4 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5.8 mm x 5.2 mm
Packaging: Reel, Cut Tape
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 1709 КБ
Datasheet
pdf, 1723 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»