ASPI-0804T-150M-T, Power Inductors - SMD FIXED IND 15UH 3A 46 MOHM SMD

Фото 1/2 ASPI-0804T-150M-T, Power Inductors - SMD FIXED IND 15UH 3A 46 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.152 руб.
от 500 шт.131.66 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334818
Артикул: ASPI-0804T-150M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Core Material Ferrite
Current Rating 3 A
DC Resistance (DCR) 46 mΩ
Height - Seated (Max) 5.207 mm
Inductance 15 µH
Max DC Current 3 A
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Shielding Unshielded
Termination SMD/SMT
Test Frequency 100 kHz
Tolerance 20%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 15 uH
Manufacturer: ABRACON
Maximum DC Current: 3 A
Maximum DC Resistance: 46 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 620 КБ
Datasheet ASPI-0804T-470M-T
pdf, 1493 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»