ASPI-104S-330M-T, Power Inductors - SMD FIXED IND 33UH 2.2A 93 MOHM SMD

Фото 1/2 ASPI-104S-330M-T, Power Inductors - SMD FIXED IND 33UH 2.2A 93 MOHM SMD
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.147.94 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005334835
Артикул: ASPI-104S-330M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

Case/Package Nonstandard
Composition Wirewound
Core Material Ferrite
Current Rating 2.2 A
DC Resistance (DCR) 93 mΩ
Height - Seated (Max) 3.9878 mm
Inductance 33 µH
Max DC Current 2.2 A
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel
Saturation Current 2.3 A
Shielding Shielded
Termination SMD/SMT
Test Frequency 100 kHz
Tolerance 20%
Application: Power
Brand: ABRACON
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 750
Inductance: 33 uH
Manufacturer: ABRACON
Maximum DC Current: 2.2 A
Maximum DC Resistance: 93 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 1327 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»