ATCA-01-300M-H, Power Inductors - Leaded FIXED IND 30UH 2A 35 MOHM TH

Фото 1/2 ATCA-01-300M-H, Power Inductors - Leaded FIXED IND 30UH 2A 35 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.660 руб.
от 100 шт.472 руб.
от 300 шт.447.64 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005335108
Артикул: ATCA-01-300M-H
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Технические параметры

DC Resistance (DCR) 35 mΩ
Inductance 30 µH
Max Operating Temperature 105 °C
Min Operating Temperature -40 °C
Tolerance 20%
Application: Power
Brand: ABRACON
Diameter: 18 mm
Factory Pack Quantity: 150
Inductance: 30 uH
Manufacturer: ABRACON
Maximum DC Current: 2 A
Maximum DC Resistance: 35 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 20%
Type: Toroidal

Техническая документация

Datasheet
pdf, 1592 КБ
Datasheet
pdf, 1318 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»