ATFC-0402-3N9-B-T, RF Inductors - SMD

ATFC-0402-3N9-B-T, RF Inductors - SMD
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.22 руб.
от 100 шт.16 руб.
от 1000 шт.10.04 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005335156
Артикул: ATFC-0402-3N9-B-T
Бренд: Abracon

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
RF Inductors Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

Технические параметры

Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Ceramic
Core Type: Thin Film
Factory Pack Quantity: 10000
Inductance: 3.9 nH
Manufacturer: ABRACON
Maximum DC Current: 340 mA
Maximum DC Resistance: 550 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -45 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 13
Self Resonant Frequency: 6 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.1 nH
Type: Thin Film Chip Inductor
Вес, г 0.0007

Техническая документация

Datasheet
pdf, 356 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»