ASPIAIG-F1040-330M-T, Power Inductors - SMD FIXED IND 33UH 3.5A 112mOHM AEC

Фото 1/2 ASPIAIG-F1040-330M-T, Power Inductors - SMD FIXED IND 33UH 3.5A 112mOHM AEC
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.210 руб.
от 100 шт.169 руб.
от 500 шт.157.51 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005335436
Артикул: ASPIAIG-F1040-330M-T
Бренд: Abracon

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
ASPIAIG-F1x Automotive Power Inductors Abracon ASPIAIG-F1x Automotive Power Inductors are molded fixed inductors constructed with shielding that reduces Electromagnetic Interference (EMI). The ASPIAIG-F1x automotive inductors support high current up to 48ARMS and high saturation current up to 118A. These power inductors feature PPAP, high inductance up to 28µH, and low DCR down to 0.6mΩ. The ASPIAIG-F1x operates at a temperature range from -40°C to +125°C. These power inductors are TS16949 production certified and AEC-Q200 qualified. The ASPIAIG-F1x inductors are ideal for lighting, solar inverters/power, Point of Load (POL) applications, motor control/drivers, and electric vehicles.

Технические параметры

DC Resistance (DCR) 112 mΩ
Inductance 33 µH
Inductance Tolerance 20%
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Packaging Cut Tape
Shielding Shielded
Tolerance 20%
Application: Automotive
Brand: ABRACON
Core Type: Molded
Factory Pack Quantity: 500
Inductance: 33 uH
Manufacturer: ABRACON
Maximum DC Current: 3.5 A
Maximum DC Resistance: 112 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 5 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 752 КБ
Datasheet
pdf, 2867 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»