CS128, Solid State Relays - PCB Mount PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin

Фото 1/3 CS128, Solid State Relays - PCB Mount PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin
Изображения служат только для ознакомления,
см. техническую документацию
1048 шт., срок 5-7 недель
1 920 руб.
от 10 шт.1 580 руб.
от 50 шт.1 300 руб.
от 100 шт.1 217.65 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005335548
Артикул: CS128
Бренд: Coto Technology

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CotoMOS® CT128/CS128 High-Current MOSFET Relays

Coto Technology CotoMOS ® CT128/CS128 High-Current MOSFET Relays feature a 4.5A switching capability (IL) and a low on-resistance (Ron) of 0.03Ω maximum. These SMD optically isolated solid-state relays (OISSR) are capable of switching the 4.5A IL due in part to the extremely low Ron. Because the power dissipated in its junctions is equal to IL2 x Ron, the relays can switch a noticeable amount of electrical power in a small package, even without heat-sinking. Coto Technology CotoMOS CT128/CS128 High-Current MOSFET Relays handle 40V AC and DC load conditions. The series is designed for battery management systems, electric vehicles, solar arrays, industrial automation, instrumentation controls, and data acquisition.

Технические параметры

Brand: Coto Technology
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 4.5 A
Load Voltage Rating: 40 VAC, 40 VDC
Manufacturer: Coto Technology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SMD DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CT128/CS128
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMos
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0030
Load Current 4.5A
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
On-State Resistance (Max) 50 mOhms
Output Type AC, DC
Package Tube
Package / Case 6-SMD (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series COTOMOSв„ў ->
Supplier Device Package 6-SMD
Termination Style Gull Wing
Voltage - Input 1.37VDC
Voltage - Load 0V ~ 40V
Клеммы Реле Gull Wing
Линейка Продукции CotoMOS Series
Макс. Сопротивление Включенного Состояния 0.05Ом
Максимальное Напряжение Нагрузки 40В
Максимальный ток утечки выключенного состояния 1мкА
Монтаж Реле Surface Mount
Напряжение Изоляции 1.5кВ
Стиль корпуса МОП-транзисторного реле SO-6
Тип нагрузки AC/DC
Типовая емкость I/O 1пФ
Ток Нагрузки 4.5А
Форма контакта SPST-NO(1 Form A)
Вес, г 0.47

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.