CT128, Solid State Relays - PCB Mount 500mW 40V 4.5A 1FormA ThruHole 6Pin

CT128, Solid State Relays - PCB Mount 500mW 40V 4.5A 1FormA ThruHole 6Pin
Изображения служат только для ознакомления,
см. техническую документацию
994 шт., срок 5-7 недель
1 920 руб.
от 10 шт.1 580 руб.
от 50 шт.1 360 руб.
от 100 шт.1 278.17 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8005335555
Артикул: CT128
Бренд: Coto Technology

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Coto Technology
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 4.5 A
Load Voltage Rating: 40 VAC, 40 VDC
Manufacturer: Coto Technology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Вес, г 0.47

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.