CT140, Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP

CT140, Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP
Изображения служат только для ознакомления,
см. техническую документацию
817 шт., срок 5-7 недель
2 870 руб.
от 10 шт.2 430 руб.
от 25 шт.2 160 руб.
от 50 шт.2 040.71 руб.
1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8005335562
Артикул: CT140
Бренд: Coto Technology

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CotoMOS® 140 High-Voltage MOSFET Relays Coto Technology CotoMOS® CT140/CS140 high-voltage relays combine Coto quality and economy in an industry-standard 6-pin DIP package. Both the CT140 and the CS140 offer high-voltage switching and high-load current. The CT140 utilizes a thru-hole lead configuration, while the CS140 offers a surface mount option when the application requires it. The CotoMOS® CT140/CS140 high-voltage relays are suitable for Test and Measurement, Solar, and Battery Management applications.

Технические параметры

Brand: Coto Technology
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 45 mA
Load Voltage Rating: 1.5 kVAC, 1.5 kVDC
Manufacturer: Coto Technology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Вес, г 0.47

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.