RR121-2A32-364, Board Mount Hall Effect / Magnetic Sensors TMR Digital Sensor unipolar, 2Hz, 3V

RR121-2A32-364, Board Mount Hall Effect / Magnetic Sensors TMR Digital Sensor unipolar, 2Hz, 3V
Изображения служат только для ознакомления,
см. техническую документацию
1525 шт., срок 5-7 недель
450 руб.
от 10 шт.320 руб.
от 100 шт.217 руб.
от 500 шт.170.18 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005335571
Артикул: RR121-2A32-364
Бренд: Coto Technology

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Board Mount Hall Effect / Magnetic Sensors TMR Digital Sensor u nipolar, 2Hz, 3V

Технические параметры

Brand: Coto Technology
Factory Pack Quantity: 3000
Manufacturer: Coto Technology
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -12 G to 12 G
Operating Supply Current: 280 nA
Operating Supply Voltage: 3 V
Output Type: Active Low
Package / Case: LGA-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -7 G to 7 G
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: Unipolar
Current - Output (Max) 10mA
Current - Supply (Max) 700nA
Features -
Function Unipolar Switch
Manufacturer Coto Technology
Operating Temperature -40В°C ~ 85В°C
Output Type Digital
Package / Case 4-XFLGA
Packaging Cut Tape(CT)
Part Status Active
Polarization Either
Sensing Range 0.9mT Trip, 0.5mT Release
Series RedRockв(ў 121
Supplier Device Package 4-LGA(1.4x1.4)
Technology Magnetoresistive
Test Condition -40В°C ~ 125В°C
Voltage - Supply 2.7 V ~ 3.6 V
Вес, г 116

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.